RF Amplifier IC 802.11a/b/g/n/ac 2.4GHz ~ 2.5GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFX242

DigiKey Part Number
863-1832-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RFX242
Description
IC AMP 802.11A/B/G/ 2.4GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC 802.11a/b/g/n/ac 2.4GHz ~ 2.5GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.4GHz ~ 2.5GHz
P1dB
31dBm
Gain
32dB
Noise Figure
-
RF Type
802.11a/b/g/n/ac
Voltage - Supply
5V
Current - Supply
430mA
Test Frequency
2.4GHz
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,32928 €823,20 €
5.0000,31282 €1.564,10 €
12.5000,29988 €3.748,50 €
25.0000,29165 €7.291,25 €
Manufacturers Standard Package
Unit Price without VAT:0,32928 €
Unit Price with VAT:0,39184 €