
RFX2411N | |
|---|---|
DigiKey Part Number | 863-1831-2-ND - Tape & Reel (TR) 863-1831-1-ND - Cut Tape (CT) 863-1831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFX2411N |
Description | IC FRONT END BLE/ZIGBEE 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz Bluetooth, Zigbee® 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | RFX2411N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, Zigbee® | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,05300 € | 10,53 € |
| 25 | 0,99360 € | 24,84 € |
| 100 | 0,91170 € | 91,17 € |
| 250 | 0,86244 € | 215,61 € |
| 500 | 0,82764 € | 413,82 € |
| 1.000 | 0,79482 € | 794,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75430 € | 1.885,75 € |
| 5.000 | 0,72570 € | 3.628,50 € |
| 7.500 | 0,70974 € | 5.323,05 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |







