
RFX1010 | |
|---|---|
DigiKey Part Number | 863-1826-2-ND - Tape & Reel (TR) 863-1826-1-ND - Cut Tape (CT) 863-1826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFX1010 |
Description | RF IC FRONT END 780-960MHZ 16QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Front End 780MHz ~ 960MHz ISM 16-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type ISM |
Manufacturer Skyworks Solutions Inc. | Frequency 780MHz ~ 960MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-UFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,26000 € | 12,60 € |
| 25 | 1,19000 € | 29,75 € |
| 100 | 1,09230 € | 109,23 € |
| 250 | 1,03376 € | 258,44 € |
| 500 | 0,99232 € | 496,16 € |
| 1.000 | 0,95328 € | 953,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90507 € | 2.262,68 € |
| 5.000 | 0,87104 € | 4.355,20 € |
| 7.500 | 0,85205 € | 6.390,38 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |


