
PD4W09-59LF | |
|---|---|
DigiKey Part Number | 863-1253-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD4W09-59LF |
Description | RF PWR DVDR 810MHZ-960MHZ 8TSSOP |
Customer Reference | |
Detailed Description | RF Power Divider 810 MHz ~ 960 MHz Isolation (Min) 20dB, 8% Imbalance (Max) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Insertion Loss 1.3dB |
Manufacturer Skyworks Solutions Inc. | Frequency 810 MHz ~ 960 MHz |
Packaging Tape & Reel (TR) | Specifications Isolation (Min) 20dB, 8% Imbalance (Max) |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |

