
PD22-73LF | |
|---|---|
DigiKey Part Number | 863-1252-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD22-73LF |
Description | RF POWER DVDR 2.1GHZ-2.3GHZ SOT6 |
Customer Reference | |
Detailed Description | RF Power Divider 2.1 GHz ~ 2.3 GHz Isolation (Min) 15dB, 3% Imbalance (Max) SOT-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Insertion Loss | 0.55dB | |
Frequency | 2.1 GHz ~ 2.3 GHz | |
Specifications | Isolation (Min) 15dB, 3% Imbalance (Max) | |
Size / Dimension | 0.122" L x 0.126" W x 0.057" H (3.10mm x 3.20mm x 1.45mm) | |
Package / Case | SOT-6 |

