
P60 | |
|---|---|
DigiKey Part Number | 336-P60-ND |
Manufacturer | |
Manufacturer Product Number | P60 |
Description | EVAL BOARD FOR P60 |
Customer Reference | |
Detailed Description | P60 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | P60 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

