


OLS500SB | |
---|---|
DigiKey Part Number | 3320-OLS500SB-ND |
Manufacturer | |
Manufacturer Product Number | OLS500SB |
Description | OPTOISO 1.5KV OPN COLL 6-CLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 1500VDC 1 Channel 1kV/µs CMTI 6-CLCC (6.22x4.32) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 1500VDC | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 25 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - DC Forward (If) (Max) | 40mA | |
Voltage - Supply | 7V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-CLCC | |
Supplier Device Package | 6-CLCC (6.22x4.32) |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 222,48140 € | 11.124,07 € |
Unit Price without VAT: | 222,48140 € |
---|---|
Unit Price with VAT: | 264,75287 € |