


OLS300SX | |
|---|---|
DigiKey Part Number | 3320-OLS300SX-ND |
Manufacturer | |
Manufacturer Product Number | OLS300SX |
Description | OPTOISO 1.5KV 1CH TRANS 6-CLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1500VDC 1 Channel 6-CLCC (6.22x4.32) |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Skyworks Solutions Inc. | Current - Output / Channel 8mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Active | Current - DC Forward (If) (Max) 40 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1500VDC | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 20% @ 10mA | Package / Case 6-CLCC |
Turn On / Turn Off Time (Typ) 300ns, 500ns | Supplier Device Package 6-CLCC (6.22x4.32) |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 286,46720 € | 7.161,68 € |
| Unit Price without VAT: | 286,46720 € |
|---|---|
| Unit Price with VAT: | 340,89597 € |

