
OLI249 | |
---|---|
DigiKey Part Number | 3320-OLI249-ND |
Manufacturer | |
Manufacturer Product Number | OLI249 |
Description | OPTOISO 1.5KV TRANS W/BASE 6CLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500VDC 1 Channel 6-CLCC (2.79x2.54) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 1500VDC | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | 200% @ 2mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 25µs, 25µs (Max) | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 12mA | |
Voltage - Forward (Vf) (Typ) | 1.8V (Max) | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-CLCC | |
Supplier Device Package | 6-CLCC (2.79x2.54) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,93000 € | 63,93 € |
50 | 53,18420 € | 2.659,21 € |
Unit Price without VAT: | 63,93000 € |
---|---|
Unit Price with VAT: | 76,07670 € |