
OLF300SB | |
|---|---|
DigiKey Part Number | 3320-OLF300SB-ND |
Manufacturer | |
Manufacturer Product Number | OLF300SB |
Description | OPTOISO 1KV TRAN BASE 8FLATPACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1000Vrms 1 Channel 8-FlatPack |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Skyworks Solutions Inc. | Current - Output / Channel 8mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Active | Current - DC Forward (If) (Max) 40 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 20% @ 16mA | Package / Case 8-CFlatPack |
Turn On / Turn Off Time (Typ) 300ns, 800ns | Supplier Device Package 8-FlatPack |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 287,13040 € | 7.178,26 € |
| Unit Price without VAT: | 287,13040 € |
|---|---|
| Unit Price with VAT: | 341,68518 € |

