Clock Synchronizer IC 25MHz 1 84-BLGA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64

DigiKey Part Number
863-M64-ND
Manufacturer
Manufacturer Product Number
M64
Description
IC CLOCK SYNCHRONIZER 84LGA
Customer Reference
Detailed Description
Clock Synchronizer IC 25MHz 1 84-BLGA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Synchronizer
PLL
No
Input
-
Output
-
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
25MHz
Divider/Multiplier
No/No
Voltage - Supply
1.08V ~ 1.32V, 1.62V ~ 1.98V, 2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
84-BLGA Module
Supplier Device Package
84-LGA (29.2x29.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.