
DMF3926-000 | |
---|---|
DigiKey Part Number | 863-DMF3926-000-ND |
Manufacturer | |
Manufacturer Product Number | DMF3926-000 |
Description | RF DIODE SCHOTTKY 75MW DIE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Ring 100 mA 75 mW Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Schottky - Ring | |
Voltage - Peak Reverse (Max) | - | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Package / Case | Die | |
Supplier Device Package | Die |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 0,92240 € | 92,24 € |
Unit Price without VAT: | 0,92240 € |
---|---|
Unit Price with VAT: | 1,09766 € |