
DMF2344-99 | |
|---|---|
DigiKey Part Number | DMF2344-99-ND |
Manufacturer | |
Manufacturer Product Number | DMF2344-99 |
Description | RF DIODE SCHOTTKY 2V 75MW |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 2V 100 mA 75 mW |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 2V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.15pF @ 0V, 1MHz | |
Resistance @ If, F | 13Ohm @ 5mA, 1MHz | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | - |

