DMF2344-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 1.000
Unit Price: 1,78390 €
RF Diode Schottky - Single 2V 100 mA 75 mW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMF2344-000

DigiKey Part Number
DMF2344-000-ND
Manufacturer
Manufacturer Product Number
DMF2344-000
Description
RF DIODE SCHOTTKY 2V 75MW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 2V 100 mA 75 mW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
100 mA
Manufacturer
Skyworks Solutions Inc.
Capacitance @ Vr, F
0.15pF @ 0V, 1MHz
Packaging
Tray
Resistance @ If, F
13Ohm @ 5mA, 1MHz
Part Status
Active
Power Dissipation (Max)
75 mW
Diode Type
Schottky - Single
Operating Temperature
-65°C ~ 175°C (TA)
Voltage - Peak Reverse (Max)
2V
Package / Case
2-SMD, Flat Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMF2344-99Skyworks Solutions Inc.1.000DMF2344-99-ND1,78390 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10059,07130 €5.907,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,07130 €
Unit Price with VAT:70,29485 €