
DMF2076-000 | |
|---|---|
DigiKey Part Number | 863-DMF2076-000-ND |
Manufacturer | |
Manufacturer Product Number | DMF2076-000 |
Description | RF DIODE SCHOTTKY 75MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Bridge 100 mA 75 mW |
Datasheet | Datasheet |
Category | Diode Type Schottky - 1 Bridge |
Manufacturer Skyworks Solutions Inc. | Current - Max 100 mA |
Series | Power Dissipation (Max) 75 mW |
Packaging Tray | Operating Temperature -65°C ~ 175°C (TA) |
Part Status Active | Package / Case 4-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,78000 € | 105,78 € |
| Unit Price without VAT: | 105,78000 € |
|---|---|
| Unit Price with VAT: | 125,87820 € |

