
DME3927-000 | |
---|---|
DigiKey Part Number | 863-DME3927-000-ND |
Manufacturer | |
Manufacturer Product Number | DME3927-000 |
Description | RF DIODE SCHOTTKY 75MW DIE |
Customer Reference | |
Detailed Description | RF Diode Schottky - Ring 100 mA 75 mW Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Diode Type | Schottky - Ring | |
Voltage - Peak Reverse (Max) | - | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Package / Case | Die | |
Supplier Device Package | Die |