cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME2459-000

DigiKey Part Number
863-DME2459-000-ND
Manufacturer
Manufacturer Product Number
DME2459-000
Description
RF DIODE SCHOTTKY 75MW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Ring 100 mA 75 mW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
Diode Type
Schottky - Ring
Voltage - Peak Reverse (Max)
-
Current - Max
100 mA
Capacitance @ Vr, F
-
Resistance @ If, F
-
Power Dissipation (Max)
75 mW
Operating Temperature
-65°C ~ 175°C (TA)
Package / Case
4-SMD, Flat Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10081,12390 €8.112,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,12390 €
Unit Price with VAT:96,53744 €