DDB2265-000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 87,76860 €
Datasheet
Image for DDB2265-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDB2265-000

DigiKey Part Number
863-DDB2265-000-ND
Manufacturer
Manufacturer Product Number
DDB2265-000
Description
RF DIODE SCHOTTKY 2V 75MW
Customer Reference
Detailed Description
RF Diode Schottky - Single 2V 100 mA 75 mW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
100 mA
Manufacturer
Skyworks Solutions Inc.
Capacitance @ Vr, F
0.1pF @ 0V, 1MHz
Packaging
Tray
Power Dissipation (Max)
75 mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TA)
Diode Type
Schottky - Single
Package / Case
2-SMD, Flat Leads
Voltage - Peak Reverse (Max)
2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDB2504-000Skyworks Solutions Inc.0863-DDB2504-000-ND87,76860 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes