RF Directional Coupler General Purpose 2.3GHz ~ 2.6GHz 18dB 4W SC-74, SOT-457
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC25-73LF

DigiKey Part Number
863-1246-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DC25-73LF
Description
RF DIR COUPLER 2.3-2.6GHZ SOT6
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2.3GHz ~ 2.6GHz 18dB 4W SC-74, SOT-457
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Coupler Type
Standard
Frequency
2.3GHz ~ 2.6GHz
Coupling Factor
18dB
Applications
General Purpose
Insertion Loss
0.2dB
Power - Max
4W
Isolation
33dB
Return Loss
26dB
Package / Case
SC-74, SOT-457
Supplier Device Package
SOT-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.