
DC18-73LF | |
|---|---|
DigiKey Part Number | 863-1245-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DC18-73LF |
Description | RF DIR COUPLER 1.71-1.99GHZ SOT6 |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.71GHz ~ 1.99GHz 18.8dB 4W SC-74, SOT-457 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 1.71GHz ~ 1.99GHz | |
Coupling Factor | 18.8dB | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | 4W | |
Isolation | 38dB | |
Return Loss | 26dB | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SOT-6 |

