
DC08-73LF | |
|---|---|
DigiKey Part Number | 863-1243-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DC08-73LF |
Description | RF DIR COUPLR 300MHZ-2.7GHZ SOT6 |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 300MHz ~ 2.7GHz 15dB 4W SC-74, SOT-457 |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Skyworks Solutions Inc. | Insertion Loss 0.35dB |
Packaging Tape & Reel (TR) | Power - Max 4W |
Part Status Obsolete | Isolation 22dB |
Coupler Type Standard | Return Loss 32dB |
Frequency 300MHz ~ 2.7GHz | Package / Case SC-74, SOT-457 |
Coupling Factor 15dB | Supplier Device Package SOT-6 |

