Similar

CYI9530ZXCT | |
|---|---|
DigiKey Part Number | CYI9530ZXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYI9530ZXCT |
Description | IC CLOCK GEN PCIX BUFF 48TSSOP |
Customer Reference | |
Detailed Description | IC 133.3MHz 1 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 133.3MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Output LVCMOS | Supplier Device Package 48-TSSOP |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:11 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI5338C-B-GMR | Skyworks Solutions Inc. | 5.899 | 336-4406-1-ND | 17,02000 € | Similar |


