
CY28548ZXCT | |
|---|---|
DigiKey Part Number | CY28548ZXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY28548ZXCT |
Description | IC CLK/FREQ GEN INTEL 64-TFSOP |
Customer Reference | |
Detailed Description | Intel CPU Servers Clock/Frequency Generator IC 400MHz 1 Output 64-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:22 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 400MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel CPU Servers | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Input Clock | Supplier Device Package 64-TSSOP |
Output LVCMOS | Base Product Number |
Number of Circuits 1 |

