
CY28346ZXC | |
|---|---|
DigiKey Part Number | SLCY28346ZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY28346ZXC |
Description | IC CLK/FREQ SYN INTEL 56-TFSOP |
Customer Reference | |
Detailed Description | Intel CPU Servers Clock/Frequency Synchronizer, Spread Spectrum Clock Generator, Multiplexer IC 200MHz 1 Output 56-TSSOP II |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:19 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 200MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Intel CPU Servers | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Input Crystal | Supplier Device Package 56-TSSOP II |
Output HCSL, LVCMOS | Base Product Number |
Number of Circuits 1 |

