Image for CLA4606-210 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA4606-210

DigiKey Part Number
3320-CLA4606-210-ND
Manufacturer
Manufacturer Product Number
CLA4606-210
Description
RF DIODE STANDARD 45V 650MW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Diode Standard - Single 45V 200 mA 650 mW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
200 mA
Manufacturer
Skyworks Solutions Inc.
Capacitance @ Vr, F
0.15pF @ 6V, 1MHz
Series
Resistance @ If, F
2Ohm @ 10mA, 1MHz
Packaging
Tray
Power Dissipation (Max)
650 mW
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Diode Type
Standard - Single
Package / Case
Stud
Voltage - Peak Reverse (Max)
45V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10022,16010 €2.216,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,16010 €
Unit Price with VAT:26,37052 €