Image for CDP7624-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDP7624-000

DigiKey Part Number
863-CDP7624-000-ND
Manufacturer
Manufacturer Product Number
CDP7624-000
Description
RF DIODE SCHOTTKY 3V DIE
Customer Reference
Detailed Description
RF Diode Schottky - Single 3V 100 mA Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
100 mA
Manufacturer
Skyworks Solutions Inc.
Capacitance @ Vr, F
0.15pF @ 0V, 1MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TA)
Part Status
Last Time Buy
Package / Case
Die
Diode Type
Schottky - Single
Supplier Device Package
Die
Voltage - Peak Reverse (Max)
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 28.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,68000 €22,68 €
10015,94910 €1.594,91 €
30015,27347 €4.582,04 €
50015,02368 €7.511,84 €
Manufacturers Standard Package
Unit Price without VAT:22,68000 €
Unit Price with VAT:26,98920 €