Similar

AWB7231P8 | |
|---|---|
DigiKey Part Number | 863-1882-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWB7231P8 |
Description | IC AMP HSDPA 2.01-2.025GHZ 14SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC HSDPA, LTE, WCDMA 2.01GHz ~ 2.025GHz 14-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.01GHz ~ 2.025GHz | |
P1dB | - | |
Gain | 29dB | |
Noise Figure | - | |
RF Type | HSDPA, LTE, WCDMA | |
Voltage - Supply | 4.5V | |
Current - Supply | 795mA | |
Test Frequency | 2.1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | 14-SMD Module |


