Similar

AWB7229P8 | |
|---|---|
DigiKey Part Number | 863-1885-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWB7229P8 |
Description | IC AMP HSDPA 925MHZ-960MHZ 14SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC HSDPA, LTE, WCDMA 925MHz ~ 960MHz 14-SMD Module |
Datasheet | Datasheet |
Category | RF Type HSDPA, LTE, WCDMA |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 4.5V |
Packaging Tape & Reel (TR) | Current - Supply 796mA |
Part Status Obsolete | Test Frequency 960MHz |
Frequency 925MHz ~ 960MHz | Mounting Type Surface Mount |
P1dB 35.5dBm | Package / Case 14-SMD Module |
Gain 29dB | Supplier Device Package 14-SMD Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKY66298-11 | Skyworks Solutions Inc. | 25.183 | 863-2069-1-ND | 7,68000 € | Similar |


