Similar

AWB7222P8 | |
|---|---|
DigiKey Part Number | 863-1953-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWB7222P8 |
Description | IC AMP HSDPA 1.805-1.88GHZ 14SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC HSDPA, LTE, WCDMA 1.805GHz ~ 1.88GHz 14-SMD Module |
Datasheet | Datasheet |
Category | RF Type HSDPA, LTE, WCDMA |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 4.5V |
Packaging Tape & Reel (TR) | Current - Supply 796mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 1.805GHz ~ 1.88GHz | Package / Case 14-SMD Module |
P1dB 35dBm | Supplier Device Package 14-SMD Module |
Gain 32dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SKY66391-12 | Skyworks Solutions Inc. | 12.500 | 863-SKY66391-12CT-ND | 7,68000 € | Similar |


