
AWB7124P8 | |
|---|---|
DigiKey Part Number | 863-1952-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWB7124P8 |
Description | IC AMP HSDPA 728MHZ-768MHZ 14SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC HSDPA, LTE, WCDMA 728MHz ~ 768MHz 14-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 728MHz ~ 768MHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | HSDPA, LTE, WCDMA | |
Voltage - Supply | 4.2V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | 14-SMD Module |

