
AWB7123HM41P8 | |
|---|---|
DigiKey Part Number | 863-1867-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWB7123HM41P8 |
Description | IC AMP HSDPA 1.93-1.99GHZ 14SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC HSDPA, LTE, WCDMA 1.93GHz ~ 1.99GHz 14-SMD Module |
Category | RF Type HSDPA, LTE, WCDMA |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 385mA |
Part Status Obsolete | Test Frequency 1.95GHz |
Frequency 1.93GHz ~ 1.99GHz | Mounting Type Surface Mount |
P1dB 32dBm | Package / Case 14-SMD Module |
Gain 32.5dB | Supplier Device Package 14-SMD Module |

