
AWB7122P8 | |
|---|---|
DigiKey Part Number | 863-1884-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWB7122P8 |
Description | IC AMP HSDPA 1.805-1.88GHZ 14SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC HSDPA, LTE, WCDMA 1.805GHz ~ 1.88GHz 14-SMD Module |
Datasheet | Datasheet |
Category | RF Type HSDPA, LTE, WCDMA |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 4.2V |
Packaging Tape & Reel (TR) | Current - Supply 390mA |
Part Status Obsolete | Test Frequency 1.8GHz |
Frequency 1.805GHz ~ 1.88GHz | Mounting Type Surface Mount |
P1dB 32dBm | Package / Case 14-SMD Module |
Gain 32dB | Supplier Device Package 14-SMD Module |

