
AW002R2-12LF | |
---|---|
DigiKey Part Number | 863-1030-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AW002R2-12LF |
Description | IC RF SWITCH SPDT 2.5GHZ 8SOIC |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 2.5 GHz 50Ohm 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 300KHz ~ 2.5GHz | |
Isolation | 22dB | |
Insertion Loss | 1dB | |
Test Frequency | 2.5GHz | |
P1dB | 40dBm | |
IIP3 | 63dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |