
AV102-12LF | |
|---|---|
DigiKey Part Number | 863-1241-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AV102-12LF |
Description | RF ATTENUATOR 18.5-25DB 8SOIC |
Customer Reference | |
Detailed Description | RF Attenuators 18.5dB ~ 25dB 1.7 GHz ~ 2 GHz 50 Ohms 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 18.5dB ~ 25dB | |
Frequency Range | 1.7 GHz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |

