RF Attenuators 30dB 0 Hz ~ 40 GHz 50 Ohms 2W Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATN3590-30

DigiKey Part Number
863-1161-ND
Manufacturer
Manufacturer Product Number
ATN3590-30
Description
RF ATTENUATOR 30DB 50OHM DIE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 40 GHz 50 Ohms 2W Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 40 GHz
Manufacturer
Skyworks Solutions Inc.
Power (Watts)
2W
Packaging
Box
Impedance
50 Ohms
Part Status
Active
Package / Case
Die
Attenuation Value
30dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1003,29130 €329,13 €
2003,16265 €632,53 €
3003,09083 €927,25 €
5003,00382 €1.501,91 €
7002,94854 €2.063,98 €
1.0002,89168 €2.891,68 €
Manufacturers Standard Package
Unit Price without VAT:3,29130 €
Unit Price with VAT:3,91665 €