
ATN3580-30 | |
---|---|
DigiKey Part Number | 863-1027-ND |
Manufacturer | |
Manufacturer Product Number | ATN3580-30 |
Description | RF ATTENUATOR 30DB MODULE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 100 MHz ~ 40 GHz 1W Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 100 MHz ~ 40 GHz | |
Power (Watts) | 1W | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 33,77600 € | 3.377,60 € |
200 | 32,60760 € | 6.521,52 € |
Unit Price without VAT: | 33,77600 € |
---|---|
Unit Price with VAT: | 40,19344 € |