
ATN3580-01 | |
|---|---|
DigiKey Part Number | 863-1014-ND |
Manufacturer | |
Manufacturer Product Number | ATN3580-01 |
Description | RF ATTENUATOR 1DB MODULE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 100 MHz ~ 40 GHz 1W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 100 MHz ~ 40 GHz | |
Power (Watts) | 1W | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,86370 € | 3.086,37 € |
| 200 | 29,78990 € | 5.957,98 € |
| Unit Price without VAT: | 30,86370 € |
|---|---|
| Unit Price with VAT: | 36,72780 € |




