
AS186-302 | |
|---|---|
DigiKey Part Number | AS186-302-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS186-302 |
Description | IC RF SWITCH SPDT 4GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Switch IC GSM, ISM, PCS, WCDMA SPDT 4 GHz 50Ohm 8-MSOP-EP |
Category | Test Frequency 4GHz |
Manufacturer Skyworks Solutions Inc. | P1dB 30dBm |
Packaging Tape & Reel (TR) | IIP3 46dBm |
Part Status Obsolete | Impedance 50Ohm |
RF Type GSM, ISM, PCS, WCDMA | Voltage - Supply 3V, 5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range LF ~ 4GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Isolation 40dB | Supplier Device Package 8-MSOP-EP |
Insertion Loss 1dB |

