
APD0810-000 | |
|---|---|
DigiKey Part Number | 863-1203-ND |
Manufacturer | |
Manufacturer Product Number | APD0810-000 |
Description | RF DIODE PIN 100V DIE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 200 mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.1pF @ 50V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 500MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,82740 € | 1.082,74 € |
| 200 | 10,49975 € | 2.099,95 € |
| 300 | 10,33567 € | 3.100,70 € |
| 500 | 10,15386 € | 5.076,93 € |
| 700 | 10,04760 € | 7.033,32 € |
| Unit Price without VAT: | 10,82740 € |
|---|---|
| Unit Price with VAT: | 12,88461 € |

