
ACA2461P2 | |
---|---|
DigiKey Part Number | 863-1878-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACA2461P2 |
Description | IC RF AMP CATV 1.218GHZ 16SOIC |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 1.218GHz 16-SOIC-EP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.218GHz | |
P1dB | - | |
Gain | 26.7dB | |
Noise Figure | 5dB | |
RF Type | CATV | |
Voltage - Supply | 24V | |
Current - Supply | 290mA | |
Test Frequency | 1.218GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 16-SOIC-EP |