
AAT4282AIPS-3-T1 | |
|---|---|
DigiKey Part Number | 863-2183-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT4282AIPS-3-T1 |
Description | IC PWR SWITCH P-CHAN 1:1 8FTDFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A 8-FTDFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Load 1.5V ~ 6.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) | Rds On (Typ) 56mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 2 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-FTDFN (2x2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |

