

AAT3221IJS-2.6-T1 | |
---|---|
DigiKey Part Number | AAT3221IJS-2.6-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT3221IJS-2.6-T1 |
Description | IC REG LIN 2.6V 150MA 8-SC70JW |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SC70JW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.205V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFSOJ (0.069", 1.75mm Width) | |
Supplier Device Package | 8-SC70JW | |
Base Product Number |