Linear Voltage Regulator IC Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Output
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AAT3221IJS-2.5-T1

DigiKey Part Number
AAT3221IJS-2.5-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AAT3221IJS-2.5-T1
Description
IC REG LINEAR 2.5V 150MA 8SC70JW
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Obsolete
Mfr
Base Product Number
Packaging
Tape & Reel (TR)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS78225DRVRTexas Instruments2.904296-24679-1-ND0,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

36.000In Stock
Chip Outpost