
AAT3190ITP-1-T1 | |
---|---|
DigiKey Part Number | AAT3190ITP-1-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT3190ITP-1-T1 |
Description | IC LED DRVR CTRLR 30MA 12TSOPJW |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Switched Capacitor (Charge Pump) Dimming 30mA 12-TSOPJW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | DC DC Controller | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | ±25V | |
Current - Output / Channel | 30mA | |
Frequency | 1MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFSOJ (0.094", 2.40mm Width) | |
Supplier Device Package | 12-TSOPJW | |
Base Product Number |