
AAT3157ITP-T1 | |
|---|---|
DigiKey Part Number | 863-1475-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT3157ITP-T1 |
Description | IC LED DRV RGLT S2CWIRE 12TSOPJW |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) S²Cwire Dimming 20mA 12-TSOPJW |
Datasheet | Datasheet |
Category | Voltage - Output 4.7V |
Manufacturer Skyworks Solutions Inc. | Current - Output / Channel 20mA |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Obsolete | Dimming S²Cwire |
Type DC DC Regulator | Applications Backlight, Camera Flash |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 12-TFSOJ (0.094", 2.40mm Width) |
Voltage - Supply (Min) 2.7V | Supplier Device Package 12-TSOPJW |
Voltage - Supply (Max) 5.5V | Base Product Number |

