
AAT3156ISN-T1 | |
|---|---|
DigiKey Part Number | AAT3156ISN-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT3156ISN-T1 |
Description | IC LED DRIVER RGLTR DIM 16QFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 30mA 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 2V ~ 4.3V |
Manufacturer Skyworks Solutions Inc. | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Discontinued at DigiKey | Applications Backlight, Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-TQFN Exposed Pad |
Number of Outputs 6 | Supplier Device Package 16-QFN (4x4) |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |

