24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAT2823IBK-1-T1

DigiKey Part Number
863-AAT2823IBK-1-T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AAT2823IBK-1-T1
Description
IC LED DRV RGLTR PWM 50MA 24TQFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 24-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
14.5V
Current - Output / Channel
50mA
Frequency
1.3MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

3.000In Stock
Chip Outpost