
AAT2428ISZ-T1 | |
---|---|
DigiKey Part Number | AAT2428ISZ-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT2428ISZ-T1 |
Description | IC LED DRIVER LIN 150MA 44TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Dimming 150mA 48-TQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 10.8V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |