
AAT1218IWP-1.2-T1 | |
---|---|
DigiKey Part Number | AAT1218IWP-1.2-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT1218IWP-1.2-T1 |
Description | IC REG BOOST ADJ 1A 12TDFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |