AAT3221IJS-2.6-T1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAT1146IJS-1.2-T1

DigiKey Part Number
863-1493-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AAT1146IJS-1.2-T1
Description
IC REG BUCK 1.2V 400MA 8SC70JW
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 400mA 8-TFSOJ (0.069", 1.75mm Width)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SC70JW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.